
| Quantity | Price |
|---|---|
| 1+ | $407.920 |
| 5+ | $397.290 |
| 10+ | $388.870 |
| 25+ | $379.150 |
| 50+ | $371.300 |
Product Information
Product Overview
VHU361RB is a VisiPacT single throw safety switch. It is designed to be tough, reliable and provide exceptional performance in the most grueling conditions. It has been designed to have a significantly higher durability than a standard switch and has a durability three times greater than NEMA standard making it ideal for all your commercial and industrial needs. This heavy duty safety switch features a quick-make, quick-break operating mechanism, a dual cover interlock, and a color coded indicator handle. This three blade non-fusible heavy duty safety switch that is rated at 30A with a voltage 600VAC and 600VDC. This short circuit rating for a non-fusible switches is based upon the Square D circuit breakers or Mag-Gard motor circuit protectors chosen as upstream protection. This switch is Type 3R rated with a galvannealed steel enclosure and comes with factory installed viewing window and are surface mounted.
- Non-fusible disconnect, 3-pole, 30A current, 600V AC/DC voltage
- NEMA 3R galvannealed steel enclosure, surface mounting
- AWG 12...AWG 6 aluminum, AWG 14...AWG 6 copper wire size
- UL listed file E2875, 3-wire configuration
- Lugs electrical connection
- Dimension is 5.106 x 6.62 x 14.843 inch (D x W x H)
Technical Specifications
3 Pole
30A
-
UL
To Be Advised
600V
NEMA 3R
Surface Mount
VisiPacT Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
