Print Page
MD300HFR120B3S
MOSFET MOD, 1.2KV, 381A, 150DEG C
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $693.570 |
| 5+ | $683.270 |
| 10+ | $673.280 |
| 36+ | $632.890 |
Price for:Each
Minimum: 1
Multiple: 1
$693.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoMD300HFR120B3SCopy
Newark Part No.93AC7200
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Transistor PolarityDual N Channel
Channel TypeDual N Channel
Continuous Drain Current Id381A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.005ohm
Drain Source On State Resistance5000µohm
Transistor Case StyleModule
Power Dissipation Pd-
No. of Pins-
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation-
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
Starpower IGBT Modules and Arrays provide ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS. With key features of Trench IGBT technology, maximum junction temperature 175°C and an Isolated copper baseplate using DBC technology.
Technical Specifications
MOSFET Module Configuration
Half Bridge
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
5000µohm
Power Dissipation Pd
-
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
-
Transistor Polarity
Dual N Channel
Continuous Drain Current Id
381A
On Resistance Rds(on)
0.005ohm
Transistor Case Style
Module
No. of Pins
-
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate