Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoDP14VMM4MCopy
Newark Part No.59AK7247
Product RangeStartech DP14VMM
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.530 |
Price for:Each
Minimum: 1
Multiple: 1
$76.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP14VMM4MCopy
Newark Part No.59AK7247
Product RangeStartech DP14VMM
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColorBlack, Grey
Product RangeStartech DP14VMM
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
13.1ft
Jacket Color
Black, Grey
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
4m
Product Range
Startech DP14VMM
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
