Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.150 |
| 10+ | $8.490 |
| 25+ | $7.940 |
| 50+ | $7.430 |
| 100+ | $7.020 |
| 250+ | $6.660 |
| 500+ | $6.330 |
Price for:Each
Minimum: 1
Multiple: 1
$9.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPLATE9M16Copy
Newark Part No.69AK4614
Technical Datasheet
Connector Type AIDC Plug, 10 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial16"
Cable Length - Metric406.4mm
Jacket ColorGrey
Product Range-
SVHCTo Be Advised
Product Overview
PLATE9M16 is a 16inch (400mm), 9 pin serial male to 10 pin motherboard header slot plate. It features one DB9 male connector and one IDC10 connector. The adapter is constructed of high quality components and expertly designed to ensure durability and reliability. Suitable for connecting to motherboard and adding an additional serial port to the back of your PC applications.
- Add an extra serial port to the back of your PC from your motherboard
- 16inch (400mm) cable length
Technical Specifications
Connector Type A
IDC Plug, 10 Way
Cable Length - Imperial
16"
Jacket Color
Grey
SVHC
To Be Advised
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
406.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
