Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB3S2SAT3CBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53AJ1857
Your Part Number
52 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.150 |
Price for:Each
Minimum: 1
Multiple: 1
$24.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3S2SAT3CBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53AJ1857
Technical Datasheet
Convert FromUSB 3.0
Conversion TypeUSB to SATA 6.0 Gbit/s
Baud Rate-
Convert ToSATA
Converter Connector TypeSATA 22 Way Receptacle
Chip TypeASM1153E
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
Product Range-
SVHCTo Be Advised
Product Overview
Easily connect an unused 2.5" SATA hard drive or SSD drive to a high speed USB 3.0 port. The adaptor is ideal for backing up hard drives, retrieving data from old storage and drive cloning
- USB 3.0 SuperSpeed transfer rates up to 5Gb/s
- UASP Support; up to 70% faster performance when used with a UASP compatible host
- Backwards compatible with USB 2.0
- OS independent, no drivers or software required
- 500mm Cable length
- 2 Year manufacturer warranty
Technical Specifications
Convert From
USB 3.0
Baud Rate
-
Converter Connector Type
SATA 22 Way Receptacle
Cable Length - Metric
500mm
Product Range
-
Conversion Type
USB to SATA 6.0 Gbit/s
Convert To
SATA
Chip Type
ASM1153E
Cable Length - Imperial
19.7ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
