Print Page
Image is for illustrative purposes only. Please refer to product description.

90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 10+ | $7.090 |
| 25+ | $6.630 |
| 50+ | $6.200 |
| 100+ | $5.860 |
| 250+ | $5.560 |
| 500+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$7.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBINT5PINCopy
Newark Part No.70AK3228
Technical Datasheet
Connector Type AIDC Socket, 5 Way
Connector Type BIDC Socket, 5 Way
Cable Length - Imperial18"
Cable Length - Metric450mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
IDC Socket, 5 Way
Cable Length - Imperial
18"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
IDC Socket, 5 Way
Cable Length - Metric
450mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
