Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No60.7001-21Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J7847
Product RangeFlexivolt-E Series
Your Part Number
136 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.870 |
| 5+ | $51.480 |
| 10+ | $49.240 |
| 25+ | $47.200 |
| 50+ | $44.770 |
| 100+ | $42.610 |
Price for:Each
Minimum: 1
Multiple: 1
$54.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7001-21Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J7847
Product RangeFlexivolt-E Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge27AWG
No. of Max Strands x Strand Size26 x 0.07mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
Conductor Area CSA0.1mm²
Voltage Rating150V
Conductor MaterialCopper
External Diameter1mm
Approval Specification-
Product RangeFlexivolt-E Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60.7001-21 is a 100m 27AWG black Multistrand Wire with copper conductor and a PVC jacket. This Flexivolt-E wire features good electrical properties with medium to good flexibility, good age resistance and medium to good UV resistance. This FLEXI-E multistrand wire is used in internal wiring of mobile components under moderate mechanical stress. Highly flexible connecting leads for low-voltage applications.
- Highly flexible basic insulated stranded wire
- 70 shore A Hardness
- 15N/mm² Tear strength
- -10 to 70°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
27AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
150V
External Diameter
1mm
Product Range
Flexivolt-E Series
Jacket Color
Black
No. of Max Strands x Strand Size
26 x 0.07mm
Reel Length (Metric)
100m
Conductor Area CSA
0.1mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
