
40 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $28.400 |
| 15+ | $26.490 |
| 30+ | $24.580 |
| 50+ | $22.680 |
| 100+ | $20.770 |
| 300+ | $20.210 |
| 500+ | $19.250 |
Product Information
Product Overview
60.7033-22 RED 5M is a 5m red multistrand wire with 14AWG conductor, PVC jacket insulation and copper conductor. This insulated FLEXI-2V/HK wire having good electrical properties with medium to good flexibility and good age resistance and medium to good UV resistance. Highly flexible connecting leads for low-voltage applications in the laboratory field. Highly flexible stranded wire with reinforced, double-layer insulation for the highest safety (inside natural, outside colored). Damage to the outer layer of insulation can be more easily recognized due to the different color of the underlying layer.
- 2.5mm² nominal cross section
- 1500V DC rated voltage
- 32A rated voltage
Technical Specifications
-
Red
651 x 0.07mm
16ft
2.5mm²
Copper
-
No SVHC (21-Jan-2025)
PVC
14AWG
5m
70°C
1.5kV
4mm
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
