Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No60.7265-22 5MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73H0421
Your Part Number
4 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.400 |
| 5+ | $19.940 |
| 10+ | $18.980 |
| 25+ | $17.860 |
| 50+ | $16.880 |
| 100+ | $15.230 |
| 250+ | $14.700 |
Price for:Each
Minimum: 1
Multiple: 1
$21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7265-22 5MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73H0421
Technical Datasheet
Jacket MaterialTPE
Jacket ColorRed
Wire Gauge14AWG
No. of Max Strands x Strand Size525 x 0.07mm
Reel Length (Metric)5m
Reel Length (Imperial)16ft
Operating Temperature Max105°C
Conductor Area CSA2mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter3.9mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
TPE
Wire Gauge
14AWG
Reel Length (Metric)
5m
Operating Temperature Max
105°C
Voltage Rating
1kV
External Diameter
3.9mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
525 x 0.07mm
Reel Length (Imperial)
16ft
Conductor Area CSA
2mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
