Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7607-22 5MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98K9985
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.470 |
| 15+ | $30.290 |
| 30+ | $28.120 |
| 50+ | $25.930 |
| 100+ | $23.750 |
| 300+ | $23.100 |
| 500+ | $22.010 |
Price for:Each
Minimum: 1
Multiple: 1
$32.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7607-22 5MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98K9985
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorRed
Wire Gauge17AWG
No. of Max Strands x Strand Size512 x 0.05mm
Reel Length (Metric)5m
Reel Length (Imperial)16ft
Operating Temperature Max90°C
Conductor Area CSA1mm²
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter3.7mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
17AWG
Reel Length (Metric)
5m
Operating Temperature Max
90°C
Voltage Rating
1.5kV
External Diameter
3.7mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
512 x 0.05mm
Reel Length (Imperial)
16ft
Conductor Area CSA
1mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
