Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.670 |
Price for:Each
Minimum: 1
Multiple: 1
$205.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01802.0-00Copy
Newark Part No.82K8672
Technical Datasheet
Product Range-
Enclosure MaterialAluminum
Cooling Capacity-
External Height - Metric226.1mm
External Width - Metric208.3mm
External Depth - Metric137.2mm
External Height - Imperial8.9"
External Width - Imperial8.2"
External Depth - Imperial5.4"
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 01802.0-00 is a Filter Fan with ball bearing and light grey plastic housing used to provide an optimum climate in enclosures. The interior temperature of an enclosure can be reduced by channelling cooler filtered outside air into the enclosure thus expelling heated internal air. The resulting air flow prevents formation of localized heat pockets and protects the electronic components from overheating. The plastic used for the hood of this filter fan is impact and UV light resistant. This filter fan is intended for indoor use.
- IP55 Protection rating
- UL94V-0 Flammability rating
- Very low noise
- Minimal mounting depth
- Time-saving installation
- Functional design
- UV resistant plastic
Applications
Industrial
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
208.3mm
External Height - Imperial
8.9"
External Depth - Imperial
5.4"
Enclosure Material
Aluminum
External Height - Metric
226.1mm
External Depth - Metric
137.2mm
External Width - Imperial
8.2"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
