Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No03095.3-03Copy
Newark Part No.83AC7450
Product RangeDCR 030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,031.340 |
| 5+ | $960.770 |
| 10+ | $870.450 |
| 25+ | $785.610 |
| 50+ | $766.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1,031.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03095.3-03Copy
Newark Part No.83AC7450
Product RangeDCR 030 Series
Technical Datasheet
Power Rating600W
Supply Voltage56V
Fan Flow Rate94.17CFM
External Height100mm
External Width145mm
External Depth166mm
Product RangeDCR 030 Series
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Power Rating
600W
Fan Flow Rate
94.17CFM
External Width
145mm
Product Range
DCR 030 Series
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
56V
External Height
100mm
External Depth
166mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
