Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No11881.0-30Copy
Newark Part No.92Y4881
Product RangeFPO 118 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,035.600 |
| 5+ | $1,942.000 |
| 10+ | $1,852.000 |
| 25+ | $1,659.600 |
| 50+ | $1,487.800 |
| 100+ | $1,460.400 |
| 250+ | $1,389.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2,035.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No11881.0-30Copy
Newark Part No.92Y4881
Product RangeFPO 118 Series
Technical Datasheet
Enclosure Material-
Body ColorGray
For Use WithStego 01881.0-00 & 01881.9-00 "OUT" Filter Fans
External Height - Metric151.9mm
External Width - Metric152mm
External Depth - Metric22mm
External Height - Imperial6"
External Width - Imperial5.98"
External Depth - Imperial0.87"
Product RangeFPO 118 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
-
For Use With
Stego 01881.0-00 & 01881.9-00 "OUT" Filter Fans
External Width - Metric
152mm
External Height - Imperial
6"
External Depth - Imperial
0.87"
SVHC
No SVHC (15-Jan-2019)
Body Color
Gray
External Height - Metric
151.9mm
External Depth - Metric
22mm
External Width - Imperial
5.98"
Product Range
FPO 118 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
