Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No13092.1-16Copy
Newark Part No.83AC7456
Product RangeDCR 130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $935.430 |
| 5+ | $871.420 |
| 10+ | $789.500 |
| 25+ | $712.560 |
| 50+ | $694.990 |
Price for:Each
Minimum: 1
Multiple: 1
$935.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No13092.1-16Copy
Newark Part No.83AC7456
Product RangeDCR 130 Series
Technical Datasheet
Power Rating200W
Supply Voltage24VDC
Fan Flow Rate94CFM
External Height99mm
External Width168mm
External Depth179mm
Product RangeDCR 130 Series
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Power Rating
200W
Fan Flow Rate
94CFM
External Width
168mm
Product Range
DCR 130 Series
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
24VDC
External Height
99mm
External Depth
179mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
