Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-10528Copy
Newark Part No.74R4937
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat6
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand Size-
Voltage Rating30V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.2mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 24-10528 from Stellar Labs is a 500ft Category 6 550MHz Ethernet cable. Used for networking, A/V distribution and security, Cat 6 cable is extremely versatile. Due to higher bandwidth usage and faster data transmission, Category 6 cable is becoming the new standard in network installations.
- Four twisted 24AWG solid bare copper conductors
- Blue colour PVC jacket
- Polyethylene insulation
- Convenient pull box
- UL listed
- Convenient pull box
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
6.2mm
SVHC
No SVHC (15-Jan-2018)
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Jacket Color
Blue
Voltage Rating
30V
Conductor Material
Copper
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
