Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $61.590 |
10+ | $56.430 |
25+ | $54.430 |
50+ | $51.560 |
100+ | $50.130 |
250+ | $47.840 |
Price for:Each
Minimum: 1
Multiple: 1
$61.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoCA82-010M-01
Newark Part No.88AH5900
LAN CategoryCat8.2
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColorGray
Connector to ConnectorARJ45 Plug to ARJ45 Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat8.2
Jacket Color
Gray
Cable Length - Metric
1m
Product Range
-
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Connector to Connector
ARJ45 Plug to ARJ45 Plug
Cable Length - Imperial
3.3ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate