Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC- SPEE020M
Newark Part No.12AM5347
Product RangeSC Series
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.100 |
10+ | $24.100 |
25+ | $24.100 |
50+ | $24.100 |
100+ | $24.100 |
250+ | $24.100 |
500+ | $24.100 |
Price for:Each
Minimum: 1
Multiple: 1
$24.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC- SPEE020M
Newark Part No.12AM5347
Product RangeSC Series
Technical Datasheet
LAN Category-
Connector to ConnectorIEC 63171-1 Jack to IEC 63171-1 Jack
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColorBlue
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeSC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
-
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
2m
Product Range
SC Series
Connector to Connector
IEC 63171-1 Jack to IEC 63171-1 Jack
Jacket Color
Blue
Cable Length - Imperial
6.6ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate