Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACS108-8SN-TRCopy
Newark Part No.52AH8618
Product RangeACS/A.S.D.
Your Part Number
1,008 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.699 |
| 25+ | $0.626 |
| 50+ | $0.555 |
| 100+ | $0.482 |
| 250+ | $0.436 |
| 500+ | $0.389 |
| 1000+ | $0.323 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACS108-8SN-TRCopy
Newark Part No.52AH8618
Product RangeACS/A.S.D.
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current800mA
Triac Case StyleSOT-223
Gate Trigger Voltage Max1V
Gate Trigger Current Max (QI), Igt10mA
Peak Non Repetitive Surge Current13A
Holding Current Max10mA
Peak Gate Power100mW
No. of Pins4Pins
Operating Temperature Max125°C
Peak On State Voltage1.3V
Thyristor MountingSurface Mount
Product RangeACS/A.S.D.
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
SOT-223
Gate Trigger Current Max (QI), Igt
10mA
Holding Current Max
10mA
No. of Pins
4Pins
Peak On State Voltage
1.3V
Product Range
ACS/A.S.D.
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
800mA
Gate Trigger Voltage Max
1V
Peak Non Repetitive Surge Current
13A
Peak Gate Power
100mW
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
