Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBD241CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.95M8997
Your Part Number
1,772 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $0.792 |
| 100+ | $0.549 |
| 500+ | $0.449 |
| 1000+ | $0.406 |
| 2500+ | $0.379 |
| 10000+ | $0.336 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBD241CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.95M8997
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current5A
Power Dissipation40W
Power Dissipation Pd40W
DC Collector Current5A
Transistor Case StyleTO-220
Transistor MountingThrough Hole
DC Current Gain hFE25hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation
40W
DC Collector Current
5A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
100V
Continuous Collector Current
5A
Power Dissipation Pd
40W
Transistor Case Style
TO-220
DC Current Gain hFE
25hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
