Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-234NCopy
Newark Part No.91AH5803
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-234NCopy
Newark Part No.91AH5803
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate1Mbps
Supply Voltage Min1.7V
RF / IF ModulationGFSK
Data Bus Width32bit
Supply Voltage Max3.6V
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current7.7mA
IC Case / PackageWLCSP
Program Memory Size-
Operating Frequency Max32MHz
RAM Memory Size-
RF IC Case StyleWLCSP
No. of Pins34Pins
Frequency Response RF Min2.4GHz
CPU Speed32MHz
Frequency Response RF Max2.4835GHz
No. of I/O's14I/O's
MCU Case StyleWLCSP
Transmitting Current15.1mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Output Power (dBm)8dBm
InterfacesSPI, UART
Embedded Interface TypeSPI, UART
Sensitivity dBm-88dBm
Product Range-
MCU ApplicationsBluetooth Low Energy
RF Transceiver ApplicationsAutomotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports
MCU SeriesBlueNRG
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
1.7V
Data Bus Width
32bit
Frequency Min
2.4GHz
Receiving Current
7.7mA
Program Memory Size
-
RAM Memory Size
-
No. of Pins
34Pins
CPU Speed
32MHz
No. of I/O's
14I/O's
Transmitting Current
15.1mA
Operating Temperature Max
105°C
Interfaces
SPI, UART
Sensitivity dBm
-88dBm
MCU Applications
Bluetooth Low Energy
MCU Series
BlueNRG
MSL
MSL 1 - Unlimited
Data Rate
1Mbps
RF / IF Modulation
GFSK
Supply Voltage Max
3.6V
Frequency Max
2.4835GHz
IC Case / Package
WLCSP
Operating Frequency Max
32MHz
RF IC Case Style
WLCSP
Frequency Response RF Min
2.4GHz
Frequency Response RF Max
2.4835GHz
MCU Case Style
WLCSP
Operating Temperature Min
-40°C
Output Power (dBm)
8dBm
Embedded Interface Type
SPI, UART
Product Range
-
RF Transceiver Applications
Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
