Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBU508AWCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33X4089
Your Part Number
13,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $3.250 |
| 100+ | $2.640 |
| 500+ | $2.520 |
| 1000+ | $2.400 |
| 2500+ | $2.030 |
| 5000+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBU508AWCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33X4089
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo700V
Collector Emitter Voltage Max700V
Continuous Collector Current8A
Power Dissipation Pd125W
Power Dissipation125W
Transistor Case StyleTO-247
DC Collector Current8A
Transistor MountingThrough Hole
DC Current Gain hFE5hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min5hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BU508AW is a 700V High Voltage NPN Power Transistor for standard definition CRT display. It is manufactured using diffused collector in planar technology adopting new and enhanced high voltage structure for updated performance to the horizontal deflection stage. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- State-of-the-art technology - Diffused collector enhanced generation
- Stable performances versus operating temperature variation
- Low base-drive requirement
- Tight hFE range at operating collector current
- High ruggedness
- Well-controlled hFE parameter for increased reliability
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
700V
Power Dissipation Pd
125W
Transistor Case Style
TO-247
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
5hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
700V
Continuous Collector Current
8A
Power Dissipation
125W
DC Collector Current
8A
DC Current Gain hFE
5hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BU508AW
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
