Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA19SC6Copy
Newark Part No.
Re-Reel23AH3172
Cut Tape23AH3172
Product RangeTransil
Your Part Number
33,921 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.820 | $29.10 |
| Total Price | $29.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.820 |
| 10+ | $4.320 |
| 25+ | $3.880 |
| 50+ | $3.500 |
| 100+ | $3.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA19SC6Copy
Newark Part No.
Re-Reel23AH3172
Cut Tape23AH3172
Product RangeTransil
Technical Datasheet
Clamping Voltage Vc Max39V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeTransil
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
39V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
Transil
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESDA19SC6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
