Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA25SC6YCopy
Newark Part No.
Full Reel98AK6279
Re-Reel23AH3173
Cut Tape23AH3173
Product RangeTransil
Your Part Number
7,502 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $10.140 | $50.70 |
| Total Price | $50.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $10.140 |
| 10+ | $9.240 |
| 25+ | $8.600 |
| 50+ | $7.980 |
| 100+ | $7.380 |
| 250+ | $6.900 |
| 500+ | $6.400 |
| 1000+ | $6.100 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.171 |
| 6000+ | $0.164 |
| 12000+ | $0.155 |
| 18000+ | $0.147 |
| 30000+ | $0.136 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA25SC6YCopy
Newark Part No.
Full Reel98AK6279
Re-Reel23AH3173
Cut Tape23AH3173
Product RangeTransil
Technical Datasheet
Clamping Voltage Vc Max51V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeTransil
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
51V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
Transil
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESDA25SC6Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
