Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1SC5Copy
Newark Part No.45Y5059
Product RangeESDA6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.119 |
| 6000+ | $0.114 |
| 12000+ | $0.104 |
| 18000+ | $0.102 |
| 30000+ | $0.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$357.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1SC5Copy
Newark Part No.45Y5059
Product RangeESDA6
Technical Datasheet
Clamping Voltage Vc Max19V
Diode Case StyleSOT-23
No. of Pins5Pins
Operating Voltage1.25V
Power Dissipation Pd-
Product RangeESDA6
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESDA6V1SC5 is a Transil™ Quad Array for ESD protection. The monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against ESD. They clamp the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transient. Suitable for high density boards.
- High integration
- 300W Peak pulse power
- Up to 30kV High ESD protection level
- 2μA at 5.25V Maximum reverse current
- 19V at 18A Clamping voltage
- 190pF Typical capacitance
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Clamping Voltage Vc Max
19V
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
1.25V
Product Range
ESDA6
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESDA6V1SC5
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
