Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAVLC5-4BX4Copy
Newark Part No.03AJ0572
Product RangeESDAV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $12.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$62.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAVLC5-4BX4Copy
Newark Part No.03AJ0572
Product RangeESDAV
Technical Datasheet
Clamping Voltage Vc Max18V
Diode Case StyleSMD
No. of Pins4Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESDAV
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
18V
No. of Pins
4Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SMD
Operating Voltage
-
Product Range
ESDAV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
