Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAVLC8-1BM2Copy
Newark Part No.97W2134
Product RangeESDAV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.292 |
| 10+ | $0.192 |
| 100+ | $0.124 |
| 500+ | $0.121 |
| 1000+ | $0.095 |
| 2500+ | $0.077 |
| 10000+ | $0.071 |
| 36000+ | $0.045 |
Price for:Each
Minimum: 5
Multiple: 5
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAVLC8-1BM2Copy
Newark Part No.97W2134
Product RangeESDAV
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd30W
Product RangeESDAV
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
30W
Automotive Qualification Standard
-
Diode Case Style
SOD-882
Operating Voltage
-
Product Range
ESDAV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
