Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAVLC8-1BT2Copy
Newark Part No.97W2135
Product RangeESDAV
Your Part Number
4,713 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.052 |
Price for:Each
Minimum: 5
Multiple: 5
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAVLC8-1BT2Copy
Newark Part No.97W2135
Product RangeESDAV
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOD-882T
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd30W
Product RangeESDAV
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
30W
Automotive Qualification Standard
-
Diode Case Style
SOD-882T
Operating Voltage
-
Product Range
ESDAV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
