Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD30M45CG-TRCopy
Newark Part No.51AC9016
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $43.400 |
| 10+ | $30.000 |
| 25+ | $27.000 |
| 50+ | $23.600 |
| 100+ | $20.600 |
| 250+ | $18.500 |
| 500+ | $16.420 |
| 1000+ | $14.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$43.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD30M45CG-TRCopy
Newark Part No.51AC9016
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max470mV
Reverse Recovery Time-
Forward Surge Current250A
Operating Temperature Max200°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
-
Operating Temperature Max
200°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
470mV
Forward Surge Current
250A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
