
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.300 | $3.30 |
| Total Price | $3.30 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $2.790 |
| 25+ | $2.640 |
| 50+ | $2.540 |
| 100+ | $2.430 |
| 250+ | $2.340 |
| 500+ | $2.240 |
| 1000+ | $2.170 |
Product Information
Product Overview
IMP34DT05TR is a MEMS audio sensor omnidirectional digital microphone for industrial applications. This is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. It is a low-distortion digital microphone with a 64dB signal-to-noise ratio and –26dBFS ±3dB sensitivity. Typical applications are anti-tampering devices, vibration monitoring, audio-activated functions, predictive maintenance, noise cancelling, sound detection for alarm systems, human / machine voice interface, anti-theft systems.
- Single supply voltage, low power consumption
- AOP = 122.5 dBSPL, 64dB signal-to-noise ratio
- Omnidirectional sensitivity, -26 dBFS ±3 dB sensitivity
- Temperature rating range from -40 to +85°C
- HCLGA 4LD package
- Supply voltage is 1.6 to 3.6V (Vdd = 1.8V, clock = 2.4MHz, T = 25°C)
- Short-circuit current is 10mA maximum (Vdd = 1.8V, clock = 2.4MHz, T = 25°C)
- Signal-to-noise ratio is 64dB(A) typ (A-weighted at 1KHz, 94dB SPL, Vdd=1.8V, clock=2.4MHz, T=25°C)
- Input clock frequency is 3.25MHz maximum (Vdd = 1.8V, clock = 2.4MHz, T = 25°C)
Technical Specifications
MEMS Microphone
1.6V to 3.6V
HCLGA
-40°C
-
MSL 3 - 168 hours
1.6V to 3.6V
-
4Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for IMP34DT05TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
