
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $53.200 | $53.20 |
| Total Price | $53.20 | ||
| Quantity | Price |
|---|---|
| 1+ | $53.200 |
| 10+ | $39.800 |
| 25+ | $36.400 |
| 50+ | $34.800 |
| 100+ | $33.200 |
| 250+ | $31.000 |
| 500+ | $29.600 |
| 1000+ | $28.800 |
Product Information
Product Overview
The L6902D013TR is a complete and simple step-down Switching Regulator with adjustable current limit. Based on a voltage-mode structure it integrates a current error amplifier to have a constant voltage and constant current control. By means of an on board current sense resistor and the availability of the current sense pins (both compatible to Vcc and for Cs- compatible with GND too) a current limit programming is very simple and accurate (±5%). Moreover constant current control can be used to charge NiMH and NiCd batteries. The device can be used as a standard DC/DC converter with adjustable current limit (set by using the external sense resistor). The internal robust P-channel DMOS transistor with a typical of 250mΩ assures high efficiency and a minimum dropout even at high output current level. The internal limiting current (latched function) of typical value of 2.5A protects the device from accidental output short-circuit avoiding dangerous loads damage.
- Voltage feed-forward
- Zero load current operation
- Adjustable current limit
- Protection against feedback disconnection
- Thermal shutdown
- Overvoltage and frequency foldback overcurrent protection
- Precise 3.3V (±2%) reference voltage
- 5% Output current accuracy
Technical Specifications
Adjustable
1Outputs
8V
1A
SOIC
Surface Mount
1.235V
250kHz
-40°C
-
MSL 3 - 168 hours
SOIC
250kHz
Adjustable
Buck (Step Down)
36V
1A
8Pins
-
34V
90%
150°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (2)
Alternatives for L6902D013TR
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
