Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99DZ200GTRCopy
Newark Part No.73AJ8352
Your Part Number
1,971 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $151.800 |
| 10+ | $117.200 |
| 25+ | $108.400 |
| 50+ | $103.600 |
| 100+ | $98.800 |
| 250+ | $94.200 |
| 500+ | $91.600 |
| 1000+ | $89.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$151.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99DZ200GTRCopy
Newark Part No.73AJ8352
Technical Datasheet
Supply Voltage Min6V
Supply Voltage Max28V
IC Package TypeLQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max175°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Automotive Front Door Device With Lin and CAN
Supply Voltage Max
28V
No. of Pins
64Pins
Operating Temperature Max
175°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
6V
IC Package Type
LQFP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
