Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDO40LPURYCopy
Newark Part No.84AC1853
Product RangeAdj 400mA LDO Voltage Regulators
Your Part Number
268 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.400 |
| 10+ | $29.400 |
| 25+ | $26.600 |
| 50+ | $25.000 |
| 100+ | $23.800 |
| 250+ | $22.600 |
| 500+ | $21.200 |
| 1000+ | $19.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$39.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDO40LPURYCopy
Newark Part No.84AC1853
Product RangeAdj 400mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3.5V
Input Voltage Max38V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min1.164V
Output Voltage Nom-
Output Voltage Min1.164V
Adjustable Output Voltage Max1.236V
Output Current400mA
Output Voltage Max1.236V
PolarityPositive Output
Dropout Voltage Vdo-
LDO Regulator Case StyleDFN
Output Current Max400mA
Output Current Max400mA
Max Output Current400mA
Dropout Voltage Typ @ Current-
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 400mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
38V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.164V
Output Voltage Min
1.164V
Output Current
400mA
Polarity
Positive Output
LDO Regulator Case Style
DFN
Output Current Max
400mA
Dropout Voltage Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
1.236V
Output Voltage Max
1.236V
Dropout Voltage Vdo
-
Output Current Max
400mA
Max Output Current
400mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
Adj 400mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
