Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLFTVS18-1F3Copy
Newark Part No.99W8861
Product RangeTransil LFTVS
Your Part Number
423 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.774 |
| 100+ | $0.467 |
| 500+ | $0.371 |
| 1000+ | $0.323 |
| 2500+ | $0.281 |
| 10000+ | $0.257 |
| 30000+ | $0.247 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLFTVS18-1F3Copy
Newark Part No.99W8861
Product RangeTransil LFTVS
Technical Datasheet
Product RangeTransil LFTVS
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max19V
Diode Case StyleFlipChip
No. of Pins4Pins
Minimum Breakdown Voltage16V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LFTVS18-1F3 is a low forward voltage Transil™ Transient Voltage Suppressor Diode designed specifically for the protection of integrated circuits in portable equipment and miniaturized electronics devices subject to ESD and EOS transient over-voltages.
- Strong ESD and EOS protection
- Very low clamping factor VCL/VBR
- Unidirectional device
- Fast response time
- Very small PCB area
Technical Specifications
Product Range
Transil LFTVS
Reverse Standoff Voltage
12V
Diode Case Style
FlipChip
Minimum Breakdown Voltage
16V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
19V
No. of Pins
4Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
