Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C64-DFCT6TP/KCopy
Newark Part No.54AH6679
Product Range64Kbit I2C Serial EEPROM
Your Part Number
5,904 In Stock
Need more?
900 Delivery in 1-3 Business Days(US stock)
5004 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.678 |
| 10+ | $0.630 |
| 25+ | $0.612 |
| 50+ | $0.601 |
| 100+ | $0.589 |
| 250+ | $0.572 |
| 500+ | $0.563 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C64-DFCT6TP/KCopy
Newark Part No.54AH6679
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size64Kbit
Memory Density64Kbit
Memory Configuration8K x 8bit
EEPROM Memory Configuration8K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency1MHz
Clock Frequency Max1MHz
Memory Case StyleWLCSP
IC Case / PackageWLCSP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M24C64-DFCT6TP/K is a 64Kbit serial I²C bus EEPROM (Electrically Erasable Programmable Memory) organized as 8 K × 8 bits.
- Byte write within 5ms, page write within is 5ms
- Random and sequential read modes, write protect of the whole memory array
- Enhanced ESD/latch-up protection
- More than 4 million write cycles, more than 200-years data retention
- Compatible with all I2C bus modes: 1MHz, 400kHz, 100kHz
- Output leakage current is ±2µA max (SDA in Hi-Z, external voltage applied on SDA: VSS or VCC)
- Standby supply current is 1µA max at VIN=VSS or VCC, VCC=1.6V or 1.7V
- Output low voltage is 0.2V max at IOL =1mA, VCC=1.6V or 1.7V
- 8-bump WLCSP package
- Industrial: device tested with standard test flow over –40 to 85°C
Technical Specifications
Memory Size
64Kbit
Memory Configuration
8K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
1MHz
Memory Case Style
WLCSP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
64Kbit
EEPROM Memory Configuration
8K x 8bit
Interfaces
I2C
Clock Frequency Max
1MHz
IC Case / Package
WLCSP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
