Print Page
M48Z12-70PC1
Nonvolatile SRAM (NVSRAM), 16Kbit, 2K x 8bit, 70ns Read/Write, Bytewide, 4.5V to 5.5V, DIP-24
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48Z12-70PC1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AC7420
Your Part Number
211 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.740 |
| 5+ | $33.860 |
| 10+ | $32.980 |
| 25+ | $32.100 |
| 50+ | $31.410 |
| 100+ | $30.720 |
| 250+ | $30.050 |
Price for:Each
Minimum: 1
Multiple: 1
$34.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48Z12-70PC1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AC7420
Technical Datasheet
Memory Size16Kbit
Memory Density16Kbit
Memory Organisation2K x 8bit
Memory Configuration2K x 8bit
Read Access Time70ns
Write Access Time70ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageDIP
Memory Case StyleDIP
No. of Pins24Pins
IC Interface TypeBytewide
InterfacesBytewide
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
16Kbit
Memory Organisation
2K x 8bit
Read Access Time
70ns
Supply Voltage Min
4.5V
IC Case / Package
DIP
No. of Pins
24Pins
Interfaces
Bytewide
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
16Kbit
Memory Configuration
2K x 8bit
Write Access Time
70ns
Supply Voltage Max
5.5V
Memory Case Style
DIP
IC Interface Type
Bytewide
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Technical Docs (2)
Alternatives for M48Z12-70PC1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
