
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.470 | $3.47 |
| Total Price | $3.47 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $2.710 |
| 25+ | $2.460 |
| 50+ | $2.290 |
| 100+ | $2.150 |
| 250+ | $1.980 |
| 500+ | $1.850 |
| 1000+ | $1.740 |
Product Information
Product Overview
MP23DB02MMTR is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface with optional stereo configuration. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to produce audio sensors. The IC interface is manufactured using a CMOS process that allows the designing a dedicated circuit able to provide a digital signal externally in PDM format. It offers multiple performance modes enabled by different clock frequency ranges (power-down, low-power and normal mode). It is used in applications such as smartphones and handsets, laptop and notebook computers, wearable devices, digital still and video cameras, antitheft systems.
- Omnidirectional digital microphone, “always-on" experience with low power consumption
- Multiple performance modes (sleep, low power, normal)
- 122dBSPL acoustic overload point for all operative modes
- PDM single-bit output with option for stereo configuration
- Signal-to-noise ratio is 64dB typical at (Vdd = 1.8V, clock = 768KHz, no load, T = 25°C)
- Total harmonic distortion is 0.5% typical at (94dBSPL at 1KHz)
- Power supply rejection ratio is -90dBFS typical at (100mVpp sinewave at 217Hz)
- Clock frequency range is 0.768MHz typical at (Vdd = 1.8V, clock = 2.4MHz, T = 25°C)
- Short-circuit current is 10mA maximum at (Vdd = 1.8V, clock = 2.4MHz, T = 25°C)
- Operating temperature range from -40°C to +85°C, 5-lead RHLGA package
Technical Specifications
MEMS Microphone
1.6V to 3.6V
RHLGA
-40°C
-
MSL 3 - 168 hours
1.6V to 3.6V
-
5Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
