Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT20N120Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7496
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.090 |
| 10+ | $11.410 |
| 25+ | $11.120 |
| 50+ | $10.170 |
| 100+ | $9.660 |
| 250+ | $8.660 |
| 500+ | $8.430 |
Price for:Each
Minimum: 1
Multiple: 1
$12.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT20N120Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7496
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id20A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.169ohm
Drain Source On State Resistance0.169ohm
Transistor Case StyleHiP247
Power Dissipation Pd175W
No. of Pins3Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3.5V
Power Dissipation175W
Operating Temperature Max200°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.169ohm
Power Dissipation Pd
175W
Rds(on) Test Voltage
20V
Power Dissipation
175W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
MOSFET Module Configuration
Single
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.169ohm
Transistor Case Style
HiP247
No. of Pins
3Pins
Gate Source Threshold Voltage Max
3.5V
Operating Temperature Max
200°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
