Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP50-200
Newark Part No.33R1073
Product RangeTRANSZORB eSMP
Technical Datasheet
4,143 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP50-200
Newark Part No.33R1073
Product RangeTRANSZORB eSMP
Technical Datasheet
Product RangeTRANSZORB eSMP
TVS PolarityBidirectional
Reverse Standoff Voltage180V
Clamping Voltage Max-
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage200V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Overview
The Trisil SMP50 series TVS Diode designed to protect telecommunication equipment against lightning and transient induced by AC power lines. It is not subject to ageing and provides a fail safe mode in short circuit for a better protection.
- Bidirectional crowbar protection
- Voltage range from 62 to 320V
- Low capacitance from 12 to 20pF @ 50V
- 2µA Maximum low leakage current IR
- 150mA Minimum holding current IH
- 50A (10/1000µs) Repetitive peak pulse current IPP
Applications
Communications & Networking, Industrial
Technical Specifications
Product Range
TRANSZORB eSMP
Reverse Standoff Voltage
180V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
-
No. of Pins
2Pins
Maximum Breakdown Voltage
200V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability