Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST13007Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AC7804
Your Part Number
179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $1.240 |
| 100+ | $1.120 |
| 500+ | $0.891 |
| 1000+ | $0.818 |
| 2500+ | $0.759 |
| 5000+ | $0.709 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST13007Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AC7804
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
Continuous Collector Current8A
Power Dissipation80W
Power Dissipation Pd80W
Transistor Case StyleTO-220AB
DC Collector Current8A
Transistor MountingThrough Hole
DC Current Gain hFE5hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min5hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
400V
Power Dissipation
80W
Transistor Case Style
TO-220AB
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
5hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
400V
Continuous Collector Current
8A
Power Dissipation Pd
80W
DC Collector Current
8A
DC Current Gain hFE
5hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
