Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD888T4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK6486
Re-Reel26M3535RL
Cut Tape26M3535
Your Part Number
1,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.100 | $5.50 |
| Total Price | $5.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.100 |
| 10+ | $0.717 |
| 15+ | $0.661 |
| 25+ | $0.606 |
| 50+ | $0.550 |
| 125+ | $0.495 |
| 250+ | $0.447 |
| 500+ | $0.399 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.338 |
| 7500+ | $0.306 |
| 12500+ | $0.295 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD888T4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK6486
Re-Reel26M3535RL
Cut Tape26M3535
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current10A
DC Collector Current10A
Power Dissipation15W
Power Dissipation Pd15W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STD888T4 is a PNP Low Voltage Transistor with medium current and high performance. It is manufactured in Planar technology by using a "Base Island" layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage.
- Very low collector to emitter saturation voltage
- Surface-mount power package
- In compliance with the 2002/93/EC European directive
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
30V
DC Collector Current
10A
Power Dissipation Pd
15W
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
10A
Power Dissipation
15W
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
