Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IPMNM1NCopy
Newark Part No.44AC2888
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IPMNM1NCopy
Newark Part No.44AC2888
Technical Datasheet
Application Sub TypeIGBT Power Module
Silicon ManufacturerSTMicroelectronics
Kit Application TypePower Management - Motor Control
Silicon Core NumberSTIPN1M50T-H
Kit ContentsEval Board STIPN1M50T-H
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Application Sub Type
IGBT Power Module
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board STIPN1M50T-H
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
STIPN1M50T-H
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
