Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF25N60M2-EPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7569
Product RangeMDmesh M2
Your Part Number
721 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 10+ | $3.660 |
| 25+ | $3.400 |
| 50+ | $3.140 |
| 100+ | $2.980 |
| 250+ | $2.840 |
| 500+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF25N60M2-EPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7569
Product RangeMDmesh M2
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id18A
Drain Source On State Resistance0.175ohm
On Resistance Rds(on)0.175ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Power Dissipation Pd30W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation30W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh M2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STF25N60M2-EP is a N-channel Power MOSFET developed using MDmesh™ M2 enhanced performance (EP) technology. Thanks to its strip layout and an improved vertical structure, the device exhibits low on-resistance, optimized switching characteristics with very low turn-off switching losses, rendering it suitable for the most demanding very high-frequency converters. Typical applications switching applications and tailored for very high frequency converters (f <gt/> 150KHz).
- Excellent output capacitance (COSS) profile
- Very low turn-off switching losses
- 100% avalanche tested
- Zener-protected
- 600V drain-source breakdown voltage at VGS = 0V, ID = 1mA
- 0.188ohm static drain-source on-resistance max
- 18A drain current (continuous) at TC = 25°C
- TO-220FP package
- Operating junction temperature range from -55 to 150°C
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.175ohm
Transistor Case Style
TO-220FP
Power Dissipation Pd
30W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
MDmesh M2
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
18A
On Resistance Rds(on)
0.175ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
30W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STF25N60M2-EP
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
