Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH12N120K5-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel15AN0230
Cut Tape45AC7611
Product RangeMDmesh K5
Your Part Number
590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.790 | $15.79 |
| Total Price | $15.79 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $15.790 |
| 50+ | $9.920 |
| 100+ | $9.790 |
| 250+ | $9.600 |
| 500+ | $9.400 |
| 1000+ | $9.210 |
| 2500+ | $9.010 |
| 5000+ | $8.820 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $10.200 |
| 200+ | $9.830 |
| 400+ | $9.610 |
| 800+ | $9.400 |
| 1200+ | $9.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH12N120K5-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel15AN0230
Cut Tape45AC7611
Product RangeMDmesh K5
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds1.2kV
Continuous Drain Current Id12A
Drain Source On State Resistance0.62ohm
On Resistance Rds(on)0.62ohm
Transistor Case StyleH2PAK-2
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd250W
Gate Source Threshold Voltage Max4V
Power Dissipation250W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh K5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.62ohm
Transistor Case Style
H2PAK-2
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
MDmesh K5
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
12A
On Resistance Rds(on)
0.62ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
250W
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STH12N120K5-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
