Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL60P4LLF6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AC7619
Product RangeSTripFET F6
Your Part Number
806 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 10+ | $1.440 |
| 100+ | $0.961 |
| 500+ | $0.765 |
| 1000+ | $0.721 |
| 2500+ | $0.697 |
| 12000+ | $0.672 |
Price for:Each
Minimum: 1
Multiple: 1
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL60P4LLF6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AC7619
Product RangeSTripFET F6
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id60A
On Resistance Rds(on)0.0115ohm
Drain Source On State Resistance0.0115ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd100W
Gate Source Threshold Voltage Max1V
Power Dissipation100W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeSTripFET F6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0115ohm
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
STripFET F6
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
60A
Drain Source On State Resistance
0.0115ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
100W
Power Dissipation
100W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
