
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.820 | $9.82 |
| Total Price | $9.82 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.820 |
| 50+ | $7.080 |
| 100+ | $6.480 |
| 250+ | $6.300 |
| 500+ | $6.170 |
| 1000+ | $6.040 |
| 2500+ | $5.910 |
| 5000+ | $5.790 |
Product Information
Product Overview
The STM32F103RDY6TR is a high-density performance line ARM®-based 32-bit MCU with 256 to 512kB flash, USB, CAN, 11 timers, 3 ADCs and 13 communication interfaces. The STM32F103RDY6TR performance line family incorporates the high-performance ARM® Cortex®-M3 32-bit RISC core operating at a 72MHz frequency, high-speed embedded memories (flash memory up to 512kB and SRAM up to 64kB) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer three 12-bit ADCs, four general-purpose 16-bit timers plus two PWM timers, as well as standard and advanced communication interfaces of up to two I²Cs, three SPIs, two I²Ss, one SDIO, five USARTs, an USB and a CAN. The STM32F103RDY6TR high-density performance line family operates in the -40 to +105°C temperature range, from a 2.0 to 3.6V power supply. A comprehensive set of power-saving mode allows the design of low-power applications.
- 256 to 512kB Flash memory
- Flexible static memory controller with 4 chip select
- Supports compact flash, SRAM, PSRAM, NOR and NAND memories
- LCD parallel interface, 8080/6800 modes
- Clock, reset & supply management - 4 to 16MHz crystal oscillator, internal 8MHz factory-trimmed RC
- Sleep, stop and standby modes
- 12-channel DMA controller
- Debug mode - Serial wire debug (SWD) and JTAG interfaces, Cortex® -M3 embedded trace Macrocell™
- Up to 112 fast I/O ports
- CRC calculation unit, 96-bit unique ID
Applications
Motor Drive & Control, Medical, Computers & Computer Peripherals, Sensing & Instrumentation, Industrial, Power Management, HVAC, Security, Imaging, Video & Vision
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32bit
32bit
72MHz
64Pins
LQFP
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
32 bit
72MHz
384KB
WLCSP
51I/O's
64KB
16Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
