
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
| 10+ | $9.040 |
| 25+ | $8.320 |
| 50+ | $8.140 |
| 100+ | $7.960 |
| 250+ | $7.710 |
| 500+ | $7.200 |
Product Information
Product Overview
The STM32F303CBT6 is a 32-bit 128kB flash ARM®Cortex® -M4 Microcontroller Unit offers digital signal processing (DSP) and floating point unit (FPU). It offers up to four fast 12-bit ADCs, seven comparators and four operational amplifiers, up to two DAC channels, a low-power RTC and up to five general-purpose 16-bit timers, one general-purpose 32-bit timer and two timers dedicated to motor control. It also features standard and advanced communication interfaces up to two I²Cs and up to three SPIs, three USARTs, up to two UARTs, CAN and USB. To achieve audio class accuracy, the I²S peripherals can be clocked via an external PLL. It incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
- CRC calculation unit
- Reset and power management - Power-ON/power DOWN reset (POR/PDR)
- Programmable voltage detector
- Low-power - Sleep, stop and standby
- VBAT supply for RTC and backup registers
- Interconnect matrix
- Calendar RTC with alarm, periodic wakeup from stop/standby
- Serial wire debug, Cortex®-M4 with FPU ETM, JTAG
- 96-bit Unique ID
Applications
Motor Drive & Control, Computers & Computer Peripherals, Communications & Networking, Audio
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32bit
32bit
72MHz
48Pins
LQFP
CAN, I2C, SPI, UART, USART, USB
32KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32 bit
72MHz
128KB
LQFP
20I/O's
CAN, I2C, SPI, UART, USART, USB
15Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for STM32F303CBT6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
