
1,170 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 10+ | $4.790 |
| 25+ | $4.550 |
| 50+ | $4.300 |
| 100+ | $4.160 |
| 250+ | $4.070 |
| 500+ | $3.990 |
Product Information
Product Overview
STM32G0B1CCU6 is a mainstream microcontroller. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, it is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (144Kbytes of SRAM and upto 512Kbytes of flash program memory with read protection, write protection, proprietary code protection, and securable area), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. It has optimized dynamic consumption combined with a comprehensive set of power-saving modes, low-power timers and low-power UART, allowing the design of low-power applications.
- 256Kbyte flash memory size
- 128Kbyte (parity-protected) or 144Kbyte (not parity-protected) SRAM
- (6 (16bit) + 1 (16bit) high frequency + 1 (32bit)) general purpose timers
- Temperature coefficient is 30ppm/°C typical
- 3 SPI, 2 I²C, 3 I²C, 6 USART, 2 LPUART, USB, UCPD, 2 FDCAN, CEC comm interfaces
- RTC, 3 tamper pins, 44 GPIOs, 4 wakeup pins, ADC channels (14 ext + 3 int)
- 2 DAC channels, internal voltage reference buffer, 3 analog comparators
- 64MHz maximum CPU frequency, operating voltage range from 1.7V to 3.6V
- Calendar RTC with alarm and periodic wakeup from stop/standby/shutdown
- Operating temperature range from -40°C to 85°C, UFQFPN48 package
Technical Specifications
STM32 Family STM32G0B1 Series Microcontrollers
32 bit
256KB
UFQFPN
CAN, I2C, I2S, SPI, UART, USART, USB
14Channels
1.7V
-40°C
Surface Mount
STM32G0B1
MSL 3 - 168 hours
ARM Cortex-M0+
64MHz
48Pins
44I/O's
144KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
