Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L431CCY6TRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel01AM0692
Re-Reel56AC6748RL
Cut Tape56AC6748
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.660 | $0.00 |
| Total Price | $2.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $3.720 |
| 25+ | $3.430 |
| 50+ | $3.280 |
| 100+ | $3.120 |
| 250+ | $2.950 |
| 500+ | $2.870 |
| 1000+ | $2.700 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $2.660 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L431CCY6TRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel01AM0692
Re-Reel56AC6748RL
Cut Tape56AC6748
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size256KB
No. of Pins49Pins
IC Case / PackageWLCSP
No. of I/O's39I/O's
InterfacesCAN, I2C, LPUART, SAI, SPI, USART
RAM Memory Size64KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32L4 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
WLCSP
Interfaces
CAN, I2C, LPUART, SAI, SPI, USART
ADC Channels
10Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L4
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4F
Operating Frequency Max
80MHz
No. of Pins
49Pins
No. of I/O's
39I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
