Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WB5MMGH6TRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel22AJ0480RL
Cut Tape22AJ0480
Product RangeSTM32 Family STM32WB Series Microcontrollers
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.720 | $13.72 |
| Total Price | $13.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.720 |
| 50+ | $10.050 |
| 100+ | $9.240 |
| 250+ | $9.120 |
| 500+ | $8.940 |
| 1000+ | $8.760 |
| 2500+ | $8.560 |
| 5000+ | $8.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WB5MMGH6TRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel22AJ0480RL
Cut Tape22AJ0480
Product RangeSTM32 Family STM32WB Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32WB Series Microcontrollers
Device CoreARM Cortex-M4F, ARM Cortex-M0+
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max64MHz
Program Memory Size1MB
CPU Speed64MHz
No. of Pins86Pins
IC Case / PackageLGA
MCU Case StyleLGA
No. of I/O's68I/O's
InterfacesI2C, LPUART, SAI, SPI, USART, USB
RAM Memory Size256KB
Embedded Interface TypeI2C, LPUART, SAI, SPI, USART, USB
ADC Channels7Channels
MCU ApplicationsWireless Microcontroller
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32WB
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32WB Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
64MHz
CPU Speed
64MHz
IC Case / Package
LGA
No. of I/O's
68I/O's
RAM Memory Size
256KB
ADC Channels
7Channels
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4F, ARM Cortex-M0+
Data Bus Width
32bit
Program Memory Size
1MB
No. of Pins
86Pins
MCU Case Style
LGA
Interfaces
I2C, LPUART, SAI, SPI, USART, USB
Embedded Interface Type
I2C, LPUART, SAI, SPI, USART, USB
MCU Applications
Wireless Microcontroller
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32WB
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
