Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WL55CCU6Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.12AJ7304
Product RangeSTM32 Family STM32WL Series Microcontrollers
Your Part Number
4,089 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.770 |
| 10+ | $10.470 |
| 25+ | $9.890 |
| 50+ | $9.580 |
| 100+ | $9.260 |
| 250+ | $9.100 |
| 520+ | $8.940 |
Price for:Each
Minimum: 1
Multiple: 1
$12.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WL55CCU6Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.12AJ7304
Product RangeSTM32 Family STM32WL Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32WL Series Microcontrollers
Device CoreARM Cortex-M4, ARM Cortex-M0+
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageUFQFPN
No. of I/O's29I/O's
MCU Case StyleUFQFPN
InterfacesI2C, I2S, SPI, LPUART, USART
RAM Memory Size64KB
Embedded Interface TypeI2C, I2S, SPI, LPUART, USART
ADC Channels9Channels
MCU ApplicationsWireless Microcontroller
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32WL
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32WL Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
29I/O's
Interfaces
I2C, I2S, SPI, LPUART, USART
Embedded Interface Type
I2C, I2S, SPI, LPUART, USART
MCU Applications
Wireless Microcontroller
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32WL
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4, ARM Cortex-M0+
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
UFQFPN
MCU Case Style
UFQFPN
RAM Memory Size
64KB
ADC Channels
9Channels
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
